MAX17227J - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17227JEVK#WLP

DigiKey Part Number
505-MAX17227JEVK#WLP-ND
Manufacturer
Manufacturer Product Number
MAX17227JEVK#WLP
Description
EVAL BOARD FOR MAX17227J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17227J - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
300mA
Voltage - Input
0.4V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX17227J
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£125.83000£125.83
10£106.79300£1,067.93
25£102.04200£2,551.05
Manufacturers Standard Package
Unit Price without VAT:£125.83000
Unit Price with VAT:£150.99600