
MAX170CCPA+ | |
|---|---|
DigiKey Part Number | MAX170CCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX170CCPA+ |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX170CCPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V, -12V ~ 15V | |
Voltage - Supply, Digital | 5V, -12V ~ 15V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.98000 | £51.98 |
| 10 | £43.06200 | £430.62 |
| 50 | £39.49220 | £1,974.61 |
| 100 | £38.38710 | £3,838.71 |
| Unit Price without VAT: | £51.98000 |
|---|---|
| Unit Price with VAT: | £62.37600 |

