
MAX17094ETM+ | |
|---|---|
DigiKey Part Number | MAX17094ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17094ETM+ |
Description | IC REG BOOST ADJ 2A 7OUT 48TQFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 6V 7 Output 2A (Switch) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17094ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 7 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 1.2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |

