
MAX17088EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17088EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17088EVKIT+ |
Description | EVAL BOARD FOR MAX17088 |
Customer Reference | |
Detailed Description | MAX17088 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.2V, 8V, 21V, -13V | |
Current - Output | 300mA, 150mA, 20mA, 20mA | |
Voltage - Input | 1.8V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17088 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.38000 | £56.38 |
| Unit Price without VAT: | £56.38000 |
|---|---|
| Unit Price with VAT: | £67.65600 |

