
MAX16822BASA+ | |
|---|---|
DigiKey Part Number | MAX16822BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16822BASA+ |
Description | IC LED DRV RGLTR PWM 350MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX16822BASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.49900 | £24.99 |
| 25 | £2.30000 | £57.50 |
| 100 | £2.08070 | £208.07 |
| 300 | £1.95840 | £587.52 |
| 500 | £1.91312 | £956.56 |
| 1,000 | £1.86125 | £1,861.25 |
| 2,500 | £1.80649 | £4,516.22 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

