LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16822BASA+T

DigiKey Part Number
MAX16822BASA+TTR-ND - Tape & Reel (TR)
MAX16822BASA+TCT-ND - Cut Tape (CT)
MAX16822BASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16822BASA+T
Description
IC LED DRV RGLTR PWM 350MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX16822BASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,437
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.30000£3.30
10£2.49900£24.99
25£2.30000£57.50
100£2.08070£208.07
250£1.97616£494.04
500£1.97270£986.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.80649£4,516.22
Manufacturers Standard Package
Unit Price without VAT:£3.30000
Unit Price with VAT:£3.96000