
MAX16822AASA+T | |
|---|---|
DigiKey Part Number | 175-MAX16822AASA+TTR-ND - Tape & Reel (TR) 175-MAX16822AASA+TCT-ND - Cut Tape (CT) 175-MAX16822AASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16822AASA+T |
Description | IC LED DRV RGLTR PWM 350MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX16822AASA+T Models |
Category | Current - Output / Channel 350mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 6.5V | Base Product Number |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.49900 | £24.99 |
| 25 | £2.30000 | £57.50 |
| 100 | £2.08070 | £208.07 |
| 250 | £1.97616 | £494.04 |
| 500 | £1.97270 | £986.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.80649 | £4,516.22 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

