
MAX1675EUA+T | |
|---|---|
DigiKey Part Number | MAX1675EUA+TR-ND - Tape & Reel (TR) MAX1675EUA+CT-ND - Cut Tape (CT) MAX1675EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1675EUA+T |
Description | IC REG BOOST ADJ 360MA 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 360mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1675EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 500Hz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 10 | £4.82100 | £48.21 |
| 25 | £4.47080 | £111.77 |
| 100 | £4.08580 | £408.58 |
| 250 | £3.99072 | £997.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.60454 | £9,011.35 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

