
MAX16550AGPN+ | |
|---|---|
DigiKey Part Number | 505-MAX16550AGPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16550AGPN+ |
Description | IC PROTECTION 12V BUS PMBUS |
Customer Reference | |
Detailed Description | Communications Controller Interface 18-FCQFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16550AGPN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Communications Controller | |
Interface | SMBus | |
Voltage - Supply | 10.8V ~ 13.2V | |
Package / Case | 18-VFQFN | |
Supplier Device Package | 18-FCQFN (4x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

