


MAX1632EAI+T | |
|---|---|
DigiKey Part Number | MAX1632EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1632EAI+T |
Description | IC REG TRIPLE BUCK/LINEAR 28SSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1632EAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 12V, 120mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.2V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

