
MAX16041TE+T | |
|---|---|
DigiKey Part Number | MAX16041TE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16041TE+T |
Description | IC SUPERVISOR 2 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16041TE+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms/Adjustable Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 16-TQFN (4x4) |
Voltage - Threshold 9 Selectable Threshold Combinations | Base Product Number |

