Handheld/Mobile Devices PMIC 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1586AETM+

DigiKey Part Number
MAX1586AETM+-ND
Manufacturer
Manufacturer Product Number
MAX1586AETM+
Description
IC POWER MANAGEMENT 48-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1586AETM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 258
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
43£9.01628£387.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.01628
Unit Price with VAT:£10.81954