LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 28mA 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1573ETE+T

DigiKey Part Number
MAX1573ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1573ETE+T
Description
IC LED DRV RGLTR PWM 28MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 28mA 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX1573ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
28mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.01101£7,527.53
Manufacturers Standard Package
Unit Price without VAT:£3.01101
Unit Price with VAT:£3.61321