LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1561ETA+T

DigiKey Part Number
175-MAX1561ETA+TTR-ND - Tape & Reel (TR)
175-MAX1561ETA+TCT-ND - Cut Tape (CT)
175-MAX1561ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1561ETA+T
Description
IC LED DRV RGLTR PWM 950MA 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 8-TDFN (3x3)
EDA/CAD Models
MAX1561ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.6V
Voltage - Supply (Max)
5.5V
Voltage - Output
26V
Current - Output / Channel
950mA (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.64000£3.64
10£2.76500£27.65
25£2.54800£63.70
100£2.30870£230.87
250£2.19944£549.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.00962£5,024.05
Manufacturers Standard Package
Unit Price without VAT:£3.64000
Unit Price with VAT:£4.36800