
MAX15118EWI+T | |
|---|---|
DigiKey Part Number | 505-MAX15118EWI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15118EWI+T |
Description | IC REG BUCK ADJ 18A 28WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 18A 28-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX15118EWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-WLP (2.07x3.53) | |
Base Product Number |

