
MAX15090BEVKIT# | |
|---|---|
DigiKey Part Number | MAX15090BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15090BEVKIT# |
Description | EVAL BOARD FOR MAX15090B |
Customer Reference | |
Detailed Description | MAX15090B - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | MAX15090B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


