
MAX15020EVKIT+ | |
|---|---|
DigiKey Part Number | MAX15020EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15020EVKIT+ |
Description | EVAL BOARD FOR MAX15020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15020 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 30V | |
Current - Output | 2A | |
Voltage - Input | 7.5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX15020 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.17000 | £59.17 |
| Unit Price without VAT: | £59.17000 |
|---|---|
| Unit Price with VAT: | £71.00400 |

