Switch IC 6 Channel 42-TQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14998ETO+

DigiKey Part Number
505-MAX14998ETO+-ND
Manufacturer
Manufacturer Product Number
MAX14998ETO+
Description
IC DISPLAY PORT MUX 4CH 42TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch IC 6 Channel 42-TQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
MAX14998ETO+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
6
On-State Resistance (Max)
7Ohm (Typ)
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8.5GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-TQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.59000£9.59
10£7.53700£75.37
25£7.02520£175.63
240£6.20404£1,488.97
480£6.04029£2,899.34
720£5.95832£4,289.99
1,200£5.86748£7,040.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.59000
Unit Price with VAT:£11.50800