Output Driver IC Logic Input Output 12-WLP (2.14x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14839GWC+T

DigiKey Part Number
505-MAX14839GWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14839GWC+T
Description
24V 100MA PIN-CONFIGURABLE INDUS
Customer Reference
Detailed Description
Output Driver IC Logic Input Output 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX14839GWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Output Driver
Input Type
Logic
Output Type
-
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (2.14x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.