Charger IC Lithium Ion 25-WLP (2.31x2.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14746BEWA+T

DigiKey Part Number
MAX14746BEWA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14746BEWA+T
Description
IC BATT CHG LI-ION 1CELL 25WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 25-WLP (2.31x2.31)
Datasheet
 Datasheet
EDA/CAD Models
MAX14746BEWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLBGA
Supplier Device Package
25-WLP (2.31x2.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,500
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.22663£5,566.58
Manufacturers Standard Package
Unit Price without VAT:£2.22663
Unit Price with VAT:£2.67196