
MAX14514ETD+T | |
|---|---|
DigiKey Part Number | MAX14514ETD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14514ETD+T |
Description | IC EL LAMP DRIVER 290HZ 14TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14514ETD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 210Hz ~ 290Hz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 700 µA | |
Current - Output Source/Sink | 170mA | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.90124 | £12,253.10 |
| Unit Price without VAT: | £4.90124 |
|---|---|
| Unit Price with VAT: | £5.88149 |

