ADC 3.75 Digit 20 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX133CMH+

DigiKey Part Number
MAX133CMH+-ND
Manufacturer
Manufacturer Product Number
MAX133CMH+
Description
IC DAS/ADC/DAC SPECIAL 44-MQFP
Customer Reference
Detailed Description
ADC 3.75 Digit 20 44-MQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
ADC
Number of Channels
3
Resolution (Bits)
3.75 Digit
Sampling Rate (Per Second)
20
Data Interface
-
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types