
MAX1297ACEG+T | |
|---|---|
DigiKey Part Number | MAX1297ACEG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1297ACEG+T |
Description | IC ADC 12BIT 24-QSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1297ACEG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 265k | |
Number of Inputs | 1, 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

