
MAX121CPE+ | |
|---|---|
DigiKey Part Number | MAX121CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX121CPE+ |
Description | IC ADC 14BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX121CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 308k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -10.8V ~ 15.75V | |
Voltage - Supply, Digital | 5V, -10.8V ~ 15.75V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.90000 | £61.90 |
| 10 | £51.53400 | £515.34 |
| 25 | £48.94440 | £1,223.61 |
| 100 | £46.09990 | £4,609.99 |
| Unit Price without VAT: | £61.90000 |
|---|---|
| Unit Price with VAT: | £74.28000 |


