Battery Battery Monitor IC Lithium Ion 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11080GUU/V+T

DigiKey Part Number
MAX11080GUU/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11080GUU/V+T
Description
IC BATT MON LI-ION 1-12C 38TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11080GUU/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types