
MAX1042BETX+T | |
|---|---|
DigiKey Part Number | MAX1042BETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1042BETX+T |
Description | IC DAS/ADC/DAC SPECIAL 36-TQFN |
Customer Reference | |
Detailed Description | ADC, DAC 10 b 225k DSP, MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1042BETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 225k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

