
LM4040BEX3-5.0+T | |
|---|---|
DigiKey Part Number | 505-LM4040BEX3-5.0+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040BEX3-5.0+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BEX3-5.0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.64324 | £4,108.10 |
| Unit Price without VAT: | £1.64324 |
|---|---|
| Unit Price with VAT: | £1.97189 |

