
ICM7217BIPI+ | |
|---|---|
DigiKey Part Number | ICM7217BIPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7217BIPI+ |
Description | IC OSC UP/DWN CNTR 2MHZ 28-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4-Digit Up/Down Counter IC 2MHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7217BIPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 4-Digit Up/Down Counter | |
Count | 5959 | |
Frequency | 2MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200 mA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.94000 | £18.94 |
| 14 | £14.86643 | £208.13 |
| 28 | £14.20893 | £397.85 |
| 112 | £13.22152 | £1,480.81 |
| 252 | £12.79917 | £3,225.39 |
| 504 | £12.50710 | £6,303.58 |
| Unit Price without VAT: | £18.94000 |
|---|---|
| Unit Price with VAT: | £22.72800 |

