Current Mirror Regulator 4.4mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3920T-002+

DigiKey Part Number
505-DS3920T-002+-ND
Manufacturer
Manufacturer Product Number
DS3920T-002+
Description
IC CURRENT MIRROR 5:1 SOT23-6
Customer Reference
Detailed Description
Current Mirror Regulator 4.4mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DS3920T-002+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Function
Current Mirror
Sensing Method
-
Accuracy
-
Voltage - Input
2.97V ~ 76V
Current - Output
4.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types