CCFL Controller Controller 40kHz ~ 100kHz Yes 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3882E+C

DigiKey Part Number
DS3882E+C-ND
Manufacturer
Manufacturer Product Number
DS3882E+C
Description
IC CCFL CNTRL 100KHZ 28TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller 40kHz ~ 100kHz Yes 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
CCFL Controller
Frequency
40kHz ~ 100kHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
12 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types