
DS28E30P+T | |
|---|---|
DigiKey Part Number | 505-DS28E30P+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS28E30P+T |
Description | IC SECURE AUTHENTICATOR 6-TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E30P+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.86777 | £3,471.08 |
| 8,000 | £0.85178 | £6,814.24 |
| Unit Price without VAT: | £0.86777 |
|---|---|
| Unit Price with VAT: | £1.04132 |


