
DS28E10P+ | |
|---|---|
DigiKey Part Number | DS28E10P+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E10P+ |
Description | IC EPROM 224BIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 224bit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E10P+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 28 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £1.60946 | £386.27 |
| Unit Price without VAT: | £1.60946 |
|---|---|
| Unit Price with VAT: | £1.93135 |

