
DS2784G+T&R | |
|---|---|
DigiKey Part Number | DS2784G+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2784G+T&R |
Description | IC BATT MFUNC LI-ION 1CEL 14TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS2784G+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.93559 | £14,838.98 |
| Unit Price without VAT: | £5.93559 |
|---|---|
| Unit Price with VAT: | £7.12271 |

