Battery Battery Monitor IC TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2436B+

DigiKey Part Number
DS2436B+-ND
Manufacturer
Manufacturer Product Number
DS2436B+
Description
IC BATT MONITOR CHIP NV TO92-3
Customer Reference
Detailed Description
Battery Battery Monitor IC TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable