
DS2433X-300-EC+ | |
|---|---|
DigiKey Part Number | DS2433X-300-EC+-ND |
Manufacturer | |
Manufacturer Product Number | DS2433X-300-EC+ |
Description | IC EEPROM 4KBIT 1-WIRE 6FLIPCHIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 6-FlipChip (2.82x2.54) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-FlipChip (2.82x2.54) | |
Base Product Number |

