Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2415P+T&R

DigiKey Part Number
DS2415P+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2415P+T&R
Description
IC RTC BINARY CNTR 1-WIRE 6TSOC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Unique ID
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
1-Wire® Serial
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 5.5V
Current - Timekeeping (Max)
0.25µA ~ 0.45µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types