
DS2411R+U | |
|---|---|
DigiKey Part Number | DS2411R+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2411R+U |
Description | IC SILICON SERIAL NUMBER SOT23-3 |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2411R+U Models |
Category | Applications PCB, Network Node, Equipment Identification/Registration |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-23-3 |
DigiKey Programmable Not Verified | Base Product Number |
Type Silicon Serial Number |


