Telecom IC Enhanced Bit Error Rate Tester (EBERT) 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2174Q

DigiKey Part Number
DS2174Q-ND
Manufacturer
Manufacturer Product Number
DS2174Q
Description
IC TELECOM INTERFACE 44PLCC
Customer Reference
Detailed Description
Telecom IC Enhanced Bit Error Rate Tester (EBERT) 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS2174Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Enhanced Bit Error Rate Tester (EBERT)
Interface
E1, J1, T1
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable