44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2174Q

Digi-Key Part Number
DS2174Q-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS2174Q
Supplier
Description
IC TELECOM INTERFACE 44PLCC
Detailed Description
Telecom IC Enhanced Bit Error Rate Tester (EBERT) 44-PLCC (16.59x16.59)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Function
Enhanced Bit Error Rate Tester (EBERT)
Interface
E1, J1, T1
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

415In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXDS2174Q
2156-DS2174Q-MA
Standard Package26