
DS1813-10+T&R | |
|---|---|
DigiKey Part Number | DS1813-10+TR-ND - Tape & Reel (TR) DS1813-10+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1813-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.44900 | £24.49 |
| 25 | £2.25400 | £56.35 |
| 100 | £2.03890 | £203.89 |
| 250 | £1.93648 | £484.12 |
| 500 | £1.87470 | £937.35 |
| 1,000 | £1.82387 | £1,823.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.76978 | £3,539.56 |
| 4,000 | £1.73555 | £6,942.20 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |

