
DS1685E-5+ | |
|---|---|
DigiKey Part Number | DS1685E-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1685E-5+ |
Description | IC RTC CLK/CALENDAR PAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685E-5+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 3mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.20000 | £9.20 |
| 10 | £7.21200 | £72.12 |
| 62 | £6.33742 | £392.92 |
| 124 | £6.10605 | £757.15 |
| 310 | £5.86187 | £1,817.18 |
| 558 | £5.73523 | £3,200.26 |
| 1,054 | £5.61989 | £5,923.36 |
| Unit Price without VAT: | £9.20000 |
|---|---|
| Unit Price with VAT: | £11.04000 |

