
DS1603 | |
|---|---|
DigiKey Part Number | DS1603-ND |
Manufacturer | |
Manufacturer Product Number | DS1603 |
Description | IC RTC ELAPSED CTR SER 14EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter 3-Wire Serial 14-DIP Module (0.335", 8.51mm) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Battery 3V ~ 4.5V |
Packaging Bag | Current - Timekeeping (Max) 50µA @ 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Elapsed Time Counter | Package / Case 14-DIP Module (0.335", 8.51mm) |
Time Format Binary | Supplier Device Package 14-EDIP |
Date Format Binary | Base Product Number |
Interface 3-Wire Serial |

