Real Time Clock (RTC) IC Clock/Calendar Parallel 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1558W+TRL

DigiKey Part Number
DS1558W+TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1558W+TRL
Description
IC RTC CLK/CALENDAR PAR 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
DS1558W+TRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer, Y2K
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£9.27747£18,554.94
Manufacturers Standard Package
Unit Price without VAT:£9.27747
Unit Price with VAT:£11.13296