DS1556WP-120IND is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Analog Devices Inc./Maxim Integrated
cms-in-stock: 207
Unit Price: £54.30000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
cms-photo-disclaimer

DS1556WP-120IND

cms-digikey-product-number
DS1556WP-120IND-ND
cms-manufacturer
cms-manufacturer-product-number
DS1556WP-120IND
cms-description
IC RTC CLK/CALENDAR PAR 34PCM
cms-customer-reference
cms-detailed-description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
cms-eda-cad-models
DS1556WP-120IND Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
4mA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0