
DS1556-70IND+ | |
|---|---|
DigiKey Part Number | DS1556-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1556-70IND+ |
Description | IC RTC CLK/CALENDAR PAR 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1556-70IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K | |
Memory Size | 128KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 6mA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.94000 | £59.94 |
| 11 | £49.53545 | £544.89 |
| 33 | £46.65909 | £1,539.75 |
| 110 | £44.37636 | £4,881.40 |
| Unit Price without VAT: | £59.94000 |
|---|---|
| Unit Price with VAT: | £71.92800 |

