
DS1372U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1372U+T&RTR-ND - Tape & Reel (TR) 175-DS1372U+T&RCT-ND - Cut Tape (CT) 175-DS1372U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1372U+T&R |
Description | IC RTC BINARY COUNTER I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1372U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.8µA @ 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £2.65800 | £26.58 |
| 25 | £2.44840 | £61.21 |
| 100 | £2.21770 | £221.77 |
| 250 | £2.10784 | £526.96 |
| 500 | £2.04158 | £1,020.79 |
| 1,000 | £1.98704 | £1,987.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.91968 | £5,759.04 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |


