
DS1123LE-100+ | |
|---|---|
DigiKey Part Number | DS1123LE-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1123LE-100+ |
Description | IC DLY LN 256 TAP 255NS 16-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 255ns 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1123LE-100+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 1 ns | |
Available Total Delays | 255ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

