
DS1100U-250+ | |
|---|---|
DigiKey Part Number | 505-DS1100U-250+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-250+ |
Description | IC DLY LN 5 TAP 250NS 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 250ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-250+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 50ns | |
Tap Increment | 50 ns | |
Available Total Delays | 250ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.26000 | £9.26 |
| 10 | £7.26300 | £72.63 |
| 50 | £6.46500 | £323.25 |
| 100 | £6.21790 | £621.79 |
| 250 | £5.95692 | £1,489.23 |
| 500 | £5.79964 | £2,899.82 |
| 1,000 | £5.67021 | £5,670.21 |
| Unit Price without VAT: | £9.26000 |
|---|---|
| Unit Price with VAT: | £11.11200 |

