Delay Line IC Nonprogrammable 5 Tap 50ns 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100M-50

DigiKey Part Number
DS1100M-50-ND
Manufacturer
Manufacturer Product Number
DS1100M-50
Description
IC DELAY LINE 5 TAP 50NS 8-DIP
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 50ns 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
10ns
Tap Increment
10 ns
Available Total Delays
50ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.