DS1100LZ-125/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £5.52474
Datasheet
Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LZ-125/T&R

DigiKey Part Number
DS1100LZ-125/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1100LZ-125/T&R
Description
IC DELAY LINE 5 TAP 125NS 8-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LZ-125/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
25ns
Tap Increment
25 ns
Available Total Delays
125ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable